Kemet T510E108M004AS technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Free | Contains Lead |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T510E108M004AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
