Kemet T510E108M004AS4115 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E108M004AS4115 to view detailed technical specifications.
No datasheet is available for this part.