Solid tantalum capacitor with 1mF capacitance and 4V DC rating. Features 18mΩ ESR and 20% tolerance, housed in a 7.3mm x 6mm x 3.8mm SMD package. Operating temperature range from -55°C to 125°C, with a leakage current of 40µA. Surface mountable and supplied on tape and reel.
Kemet T510E108M004ATE018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.8mm |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.018R |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E108M004ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.