
Solid Tantalum Capacitor, 680µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a low 23mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 7360 metric case size (2924 imperial) and inward leads. This general-purpose component is lead-free and RoHS compliant.
Kemet T510E687K006AT technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 23mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | T510 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E687K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
