
Solid Tantalum Capacitor, 680µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 12mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 2924 case code (7.3mm x 6mm x 3.8mm dimensions). Designed for general purpose applications and packaged on tape and reel.
Kemet T510E687M006ATE012 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 3.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E687M006ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
