100µF, 20V polarized tantalum capacitor with 10% tolerance. Features a 2917 (7343 metric) surface mount case code, 35mΩ ESR, and 8% dissipation factor. Operating temperature range is -55°C to 125°C. Molded construction with a flat profile, measuring 7.3mm x 4.3mm x 4mm. RoHS compliant and supplied on tape and reel.
Kemet T510X107K020ATE035 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X107K020ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.