Kemet T510X108K004ATE030 technical specifications.
| Capacitance | 1mF |
| ESR (Equivalent Series Resistance) | 30mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X108K004ATE030 to view detailed technical specifications.
No datasheet is available for this part.