Kemet T510X108M004AHE023 technical specifications.
| Capacitance | 1mF |
| Package/Case | SMD/SMT |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T510X108M004AHE023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.