Solid tantalum capacitor, 150µF capacitance, 16V voltage rating, and 20% tolerance. Features a low 30mΩ ESR and a maximum operating temperature of 125°C. Surface mountable in a 7343-43 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Polarized construction with tin-lead termination, supplied on tape and reel.
Kemet T510X157M016ATE030 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X157M016ATE030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.