Solid tantalum capacitor with 33µF capacitance and 35V DC rating. Features 10% tolerance, 50mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 4mm) with inward leads. This RoHS compliant component is supplied on tape and reel.
Kemet T510X336K035ATE050 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X336K035ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.