
Solid Tantalum Capacitor, 330µF capacitance, 10V voltage rating, and 10% tolerance. Features 35mΩ ESR and 6% dissipation factor, operating from -55°C to 125°C. Packaged in a 7343 metric / 2917 imperial SMD case with inward leads, measuring 7.3mm x 4.3mm x 4.3mm. Supplied on tape and reel.
Kemet T510X337K010AHE035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T510X337K010AHE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.