Solid tantalum capacitor with 330µF capacitance and 10V voltage rating. Features 10% tolerance and low 35mΩ ESR. Encased in a 7343 metric / 2917 imperial SMD package, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel for automated assembly.
Kemet T510X337K010ATA035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| ESR (Equivalent Series Resistance) | 35mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X337K010ATA035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.