
Surface mount tantalum capacitor, 68µF capacitance, 25V DC rated voltage, with ±10% tolerance. Features 45mΩ ESR, 2.1A ripple current, and 17µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) molded case with SMD/SMT termination, supplied on tape and reel. RoHS compliant.
Kemet T510X686K025ATE045 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 4mm |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.045R |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X686K025ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
