
The T510X686M025ATE045 is a 68uF molded tantalum capacitor from Kemet, featuring a 25V voltage rating and 20% tolerance. It has a molded package with a flat construction and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet T510X686M025ATE045 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T510 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X686M025ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
