High-reliability solid tantalum surface mount capacitor, 33µF capacitance with a 10% tolerance, rated for 35V DC. Features a 2917 (7343 metric) case code, 65mΩ ESR, and a maximum operating temperature of 125°C. This flat construction capacitor is designed for surface mounting with SMD/SMT termination, operating across a temperature range of -55°C to 125°C.
Kemet T513X336K035BH6110 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T513 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T513X336K035BH6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.