
10µF, 10V polarized tantalum capacitor with 20% tolerance, featuring a 1206 surface mount case code. This general-purpose component offers 80mΩ ESR and a ripple current rating of 1.2A. Operating temperature range spans from -55°C to 105°C, with a low leakage current of 10µA. Constructed with a solid polymer dielectric, it is RoHS compliant and packaged on tape and reel.
Kemet T520A106M010ATE080 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A106M010ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
