
100µF, 6.3V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1206 (3216 metric) surface mount case code, solid polymer dielectric, and 70mΩ ESR. Operates across a -55°C to 105°C temperature range. Dimensions are 3.2mm length, 1.6mm width, and 1.8mm height. Packaged in tape and reel, this RoHS compliant component is ideal for modern electronic designs.
Kemet T520A107M006ATE070 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A107M006ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
