The T520A156M010ATE0807280 is a 15uF surface mount tantalum capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a case code of A and is constructed with a flat construction. It has a leakage current of 15 and an ESR of 0.08.
Kemet T520A156M010ATE0807280 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 15uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520A156M010ATE0807280 to view detailed technical specifications.
No datasheet is available for this part.