This 22uF tantalum capacitor has a rated voltage of 10VDC with a 20% tolerance. It features an ESR of 0.08 and a leakage current of 22. The capacitor is constructed with a flat construction and has a package case of 3216-18. It is designed for surface mount applications and has an operating temperature range of -55 to 105 degrees Celsius.
Kemet T520A226M010ASE080 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 22uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520A226M010ASE080 to view detailed technical specifications.
No datasheet is available for this part.