
Surface mount tantalum capacitor featuring 22µF capacitance and 10V DC rated voltage. This general-purpose component offers 20% tolerance and a low ESR of 80mΩ. Operating across a wide temperature range of -55°C to 105°C, it is housed in a 1206 (3216 metric) case code with a flat construction. The polarized, solid polymer dielectric ensures reliable performance with a leakage current of 22µA.
Kemet T520A226M010ATE080 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.6mm |
| Leakage Current | 22uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A226M010ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
