The Kemet T520A226M010ATE0807280 is a 22uF surface mount polymer tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features an ESR of 0.08 and a leakage current of 22. The capacitor has a case code of A and is constructed with a flat construction. It is rated for operation between -55°C and 105°C.
Kemet T520A226M010ATE0807280 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.08Ohm |
| Leakage Current | 22uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520A226M010ATE0807280 to view detailed technical specifications.
No datasheet is available for this part.