The Kemet T520A226M010ATE0807706 is a 22uF surface mount tantalum capacitor with a 10VDC rated voltage and 20% capacitance tolerance. It features a low ESR of 0.08 and a high frequency capacitance retention characteristic. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C, making it suitable for a wide range of applications. It is constructed with a flat construction and has a 3216-18 package case code.
Kemet T520A226M010ATE0807706 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 22uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520A226M010ATE0807706 to view detailed technical specifications.
No datasheet is available for this part.