
Surface mount tantalum capacitor with 33µF capacitance and 4V DC rating. Features 20% tolerance and 70mΩ ESR. Encased in a 1206 (3216 metric) chip package with a maximum operating temperature of 105°C. General purpose, polarized, solid polymer construction, lead-free and RoHS compliant.
Kemet T520A336M004ATE070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A336M004ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
