The T520A336M006ATE0807280 is a 33uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has an ESR of 0.08 and a leakage current of 20.79. The capacitor is constructed with a flat design and is mounted using surface mount technology. It is available in a 3216-18 package and operates over a temperature range of -55°C to 105°C.
Kemet T520A336M006ATE0807280 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.08Ohm |
| Leakage Current | 20.79uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520A336M006ATE0807280 to view detailed technical specifications.
No datasheet is available for this part.