The Kemet T520A686M2R5ATE0807706 is a 68uF surface mount polymer tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It features a low ESR of 0.08 and a leakage current of 17. The capacitor has a case code of A and a package type of 3216-18. It operates over a temperature range of -55°C to 105°C and is suitable for high frequency applications.
Kemet T520A686M2R5ATE0807706 technical specifications.
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 17uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520A686M2R5ATE0807706 to view detailed technical specifications.
No datasheet is available for this part.