
Polymer tantalum capacitor with 100µF capacitance and 3V DC rated voltage. Features 70mΩ ESR and 0.07Ω resistance, suitable for surface mount applications. Operating temperature range from -55°C to 105°C. Packaged in a 3528 metric case (3.5 x 2.8 x 2.1mm) with 20% tolerance. RoHS compliant and lead-free.
Kemet T520B107M003ATE070 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.07R |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M003ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
