Polarized tantalum capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low ESR of 25mΩ and a dissipation factor of 8%. Constructed with solid polymer tantalum dielectric, this general-purpose component is designed for surface mount applications in a 1411 (3528 metric) case code. Operating temperature range is -55°C to 105°C.
Kemet T520B107M004ATE025 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M004ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
