The T520B107M006AHE045 is a polymer tantalum capacitor with a capacitance of 100uF and an equivalent series resistance of 45mR. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor is packaged in a 1411 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Kemet T520B107M006AHE045 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T520B107M006AHE045 to view detailed technical specifications.
No datasheet is available for this part.