
Polymer Tantalum Capacitor, 100µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 70mΩ, 1.3A ripple current, and 63µA leakage current. Operates across a wide temperature range from -55°C to 105°C. Surface mountable in a 3528 metric case size (1411 imperial), with dimensions of 3.5 x 2.8 x 2.1mm. Packaged on tape and reel.
Kemet T520B107M006ASE070 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Contains Lead |
| Leakage Current | 63uA |
| Length | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M006ASE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
