100µF, 6.3V polarized tantalum capacitor with solid polymer dielectric. Features 20% capacitance tolerance, 15mΩ ESR, and 2.9A ripple current. Surface mountable in a 1411 (3528 metric) case code, this component operates from -55°C to 105°C. RoHS compliant with a 63µA leakage current.
Kemet T520B107M006ATE015 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 63uA |
| Length | 3.5mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M006ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.