Polarized tantalum capacitor for surface mount applications. Features 100µF capacitance with a DC rated voltage of 10V. Operating temperature range spans from -55°C to 105°C. This component offers ±20% capacitance tolerance and is RoHS compliant.
Kemet T520B107M010ATE070 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520B107M010ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.