
The T520B107M2R5AHE025 is a 100uF tantalum capacitor from Kemet, featuring a surface mount package and a 2.5V voltage rating. It has a tolerance of 20% and an operating temperature range of -55°C to 105°C. This capacitor is not RoHS compliant and is packaged in tape and reel quantities of 2000.
Kemet T520B107M2R5AHE025 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T520B107M2R5AHE025 to view detailed technical specifications.
No datasheet is available for this part.
