
Polymer tantalum capacitor with 100µF capacitance and 2.5VDC voltage rating. Features low 35mΩ ESR and 3.5 x 2.8 x 1.9mm dimensions in a 3528 metric case code. Operates from -55°C to 105°C with 25µA leakage current and 20% tolerance. RoHS compliant, surface mount termination, packaged on tape and reel.
Kemet T520B107M2R5ATE035 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 1.9mm |
| Lead Pitch | 1.9mm |
| Leakage Current | 25uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M2R5ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
