This 150uF polymer tantalum capacitor has a rated voltage of 3VDC with a 20% tolerance. The negative capacitance tolerance is -20%. The equivalent series resistance (ESR) is 0.035. The leakage current is 45. The capacitor is constructed in a flat construction and is mounted on the surface. It operates between -55°C and 105°C.
Kemet T520B157M003ASE035 technical specifications.
| Capacitance | 150uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 45uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B157M003ASE035 to view detailed technical specifications.
No datasheet is available for this part.