
150µF, 3VDC polymer tantalum capacitor with 20% tolerance. Features a 25mΩ ESR and 105°C maximum operating temperature. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Designed for general-purpose applications with a dissipation factor of 8%. Packaged in tape and reel.
Kemet T520B157M003ATE025 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B157M003ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
