
Polymer tantalum capacitor with 150µF capacitance and 3V DC voltage rating. Features 40mΩ ESR, 1.8A ripple current, and 45µA leakage current. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Operates from -55°C to 105°C with 20% tolerance and is RoHS compliant.
Kemet T520B157M003ATE040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 45uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B157M003ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
