The KO-CAP T520 series tantalum capacitor from Kemet features a capacitance of 150uF with a 20% tolerance. It has a DC rated voltage of 4V and an equivalent series resistance of 70mR. The capacitor is available in a surface mount package with a height of 1.9mm and is packaged in cut tape. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet T520B157M004ASE070 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B157M004ASE070 to view detailed technical specifications.
No datasheet is available for this part.