Polarized tantalum capacitor, 150µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 30mΩ ESR, 8% dissipation factor, and operates from -55°C to 105°C. Surface mountable in a 1411 (3528 metric) case code, with lead-free and RoHS compliant construction.
Kemet T520B157M004ATE030 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B157M004ATE030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.