The Kemet T520B157M006ATE0707280 is a polarized tantalum capacitor with a capacitance of 150uF. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a width of 2.8mm and a length of 3.5mm. It is rated for a DC voltage of 6.3V.
Kemet T520B157M006ATE0707280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520B157M006ATE0707280 to view detailed technical specifications.
No datasheet is available for this part.