
220µF, 4V polarized tantalum capacitor with 20% tolerance, featuring a low 35mΩ ESR and 8% dissipation factor. This general-purpose, surface-mount component utilizes solid polymer dielectric material and is housed in a 1411 (3528 metric) case. Operating across a wide temperature range of -55°C to 105°C, it offers a leakage current of 88µA and is RoHS compliant.
Kemet T520B227M004ATE035 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B227M004ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
