
Polarized, solid polymer tantalum capacitor with 220µF capacitance and 6.3V DC rated voltage. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 105°C. This surface mount component, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height, offers two terminals and is RoHS compliant.
Kemet T520B227M006ATE025 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520B227M006ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.