The T520B227M2R5ASE030 is a 220uF tantalum capacitor with a voltage rating of 2.5VDC and a tolerance of 20%. It features low ESR and is constructed with a flat, surface mount package. The capacitor operates over a temperature range of -55°C to 105°C.
Kemet T520B227M2R5ASE030 technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Leakage Current | 55uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B227M2R5ASE030 to view detailed technical specifications.
No datasheet is available for this part.