
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 220µF capacitance with a ±20% tolerance. Features a 2.5V DC rated voltage, 21mΩ ESR, and 2.5A ripple current capability. Operates across a -55°C to +105°C temperature range. Packaged in a 1411 (3528 metric) case code with SMD/SMT termination.
Kemet T520B227M2R5ATE021 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 21mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 55uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.021R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B227M2R5ATE021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
