The T520B227M2R5ATE025 is a 220uF tantalum capacitor with an equivalent series resistance of 25mR and a voltage rating of 2.5V. It has a tolerance of 20% and is constructed with a flat construction. The capacitor is packaged in a 1411 case, which is 3.5mm in length, 2.8mm in width, and 2.1mm in height. It is designed for surface mount applications and is available in quantities of 2000 per reel. The operating temperature range is from -55°C to 105°C, and it is compliant with RoHS regulations.
Kemet T520B227M2R5ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B227M2R5ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
