
Polarized tantalum capacitor, 220µF capacitance, 2.5V DC rated voltage. Features 20% tolerance, 70mΩ ESR, and 300mA ripple current. Surface mount package with 1411 case code (3528 metric), 2.8mm depth, 2.1mm height, and 3.5mm length. Operates from -55°C to 105°C, with 55µA leakage current and 8% dissipation factor. Lead-free and RoHS compliant.
Kemet T520B227M2R5ATE070 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 55uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B227M2R5ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
