The T520B336M008ANE025 is a polymer tantalum capacitor with a capacitance of 33uF and a voltage rating of 8VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor features a low ESR of 0.025 and a leakage current of 26.4. It is constructed with a flat construction and has a case code of B. The capacitor is suitable for surface mount applications and has a package type of 3528-21. It operates within a temperature range of -55°C to 105°C.
Kemet T520B336M008ANE025 technical specifications.
| Capacitance | 33uF |
| Voltage | 8VDC |
| DC Rated Voltage | 8VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 26.4uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B336M008ANE025 to view detailed technical specifications.
No datasheet is available for this part.