
Surface mount tantalum capacitor with 33µF capacitance and 8V DC rating. Features 20% tolerance, 70mΩ ESR, and 8% dissipation factor. Operating temperature range from -55°C to 105°C. Constructed with solid polymer for general-purpose applications, packaged in 1411 (3528 metric) case code on tape and reel. Lead-free and RoHS compliant.
Kemet T520B336M008ATE070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 26uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.07R |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B336M008ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
