Polarized tantalum capacitor, solid polymer construction, offering 330µF capacitance with a ±20% tolerance. Features a 2.5V DC rated voltage and operates across a wide temperature range from -55°C to 105°C. Designed for surface mount applications with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height.
Kemet T520B337M2R5ATE009 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520B337M2R5ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.