This surface mount tantalum capacitor has a capacitance of 47uF and a rated voltage of 6.3VDC with a tolerance of 20%. It features a low ESR of 0.025 and a leakage current of 29.61. The capacitor is constructed with a flat design and is rated for operation between -55°C and 105°C. It is available in a 3528-21 package and is suitable for high frequency applications.
Kemet T520B476M006ATE0258000 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 29.61uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B476M006ATE0258000 to view detailed technical specifications.
No datasheet is available for this part.