This 47uF polymer tantalum capacitor features a 20% tolerance and operates at a maximum voltage of 8VDC. It has a low ESR of 0.07 and a leakage current of 37.6. The capacitor is designed for surface mount applications and has a case code of B. It can operate in temperatures ranging from -55°C to 105°C.
Kemet T520B476M008ANE0707280 technical specifications.
| Capacitance | 47uF |
| Voltage | 8VDC |
| DC Rated Voltage | 8VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 37.6uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B476M008ANE0707280 to view detailed technical specifications.
No datasheet is available for this part.